Technical documents
Specifications
Brand
RittalExternal Height
200 mm
External Width
200 mm
External Depth
120mm
Body Material
Sheet Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
Yes
Door Lock Type
Cam
Gland Plate
Yes
Colour
RAL7035
Colour
RAL 7035
Series
Kx
RAL Code
RAL 7035
Distrelec Product Id
30232164
IK Rating
IK08
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Rittal KX Series Sheet Steel Wall Box, IP66, 200 mm x 200 mm x 120mm
1
P.O.A.
Rittal KX Series Sheet Steel Wall Box, IP66, 200 mm x 200 mm x 120mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RittalExternal Height
200 mm
External Width
200 mm
External Depth
120mm
Body Material
Sheet Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
Yes
Door Lock Type
Cam
Gland Plate
Yes
Colour
RAL7035
Colour
RAL 7035
Series
Kx
RAL Code
RAL 7035
Distrelec Product Id
30232164
IK Rating
IK08
Country of Origin
Germany