Technical documents
Specifications
Brand
RittalType
Mounting Plate
Length
275mm
For Use With
1507.510, 1526.010, 1535.510
Width
285mm
Material
Steel
Dimensions
275 x 285 x 2mm
Height
2mm
Product details
Terminal Boxes, KL Series
Approvals
UL, CSA, TUV, VDE.
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Rittal Steel Mounting Plate for Use with 1507.510, 1526.010, 1535.510, 275 x 285 x 2mm
1
P.O.A.
Rittal Steel Mounting Plate for Use with 1507.510, 1526.010, 1535.510, 275 x 285 x 2mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
You may be interested in
Technical documents
Specifications
Brand
RittalType
Mounting Plate
Length
275mm
For Use With
1507.510, 1526.010, 1535.510
Width
285mm
Material
Steel
Dimensions
275 x 285 x 2mm
Height
2mm
Product details
Terminal Boxes, KL Series
Approvals
UL, CSA, TUV, VDE.
You may be interested in