Rittal KX Series Sheet Steel Wall Box, IP66, 300 mm x 200 mm x 155mm

RS Stock No.: 202-3901Brand: RittalManufacturers Part No.: 1574000Distrelec Article No.: 30232165
brand-logo
View all in Wall Boxes

Technical documents

Specifications

Brand

Rittal

External Height

300 mm

External Width

200 mm

External Depth

155mm

Body Material

Sheet Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Cam

Gland Plate

Yes

Colour

RAL7035

RAL Code

RAL 7035

Series

Kx

IK Rating

IK08

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Rittal KX Series Sheet Steel Wall Box, IP66, 300 mm x 200 mm x 155mm

P.O.A.

Rittal KX Series Sheet Steel Wall Box, IP66, 300 mm x 200 mm x 155mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Rittal

External Height

300 mm

External Width

200 mm

External Depth

155mm

Body Material

Sheet Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Cam

Gland Plate

Yes

Colour

RAL7035

RAL Code

RAL 7035

Series

Kx

IK Rating

IK08

Country of Origin

Germany