Technical documents
Specifications
Brand
RittalExternal Height
300 mm
External Width
380 mm
External Depth
155mm
Body Material
Sheet Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
Yes
Door Lock Type
Cam
Gland Plate
Yes
Colour
RAL 7035
Series
Kx
RAL Code
RAL 7035
Standards Met
UL
Distrelec Product Id
30232166
IK Rating
IK08
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Rittal KX Series Sheet Steel Wall Box, IP66, 300 mm x 380 mm x 155mm
1
P.O.A.
Rittal KX Series Sheet Steel Wall Box, IP66, 300 mm x 380 mm x 155mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RittalExternal Height
300 mm
External Width
380 mm
External Depth
155mm
Body Material
Sheet Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
Yes
Door Lock Type
Cam
Gland Plate
Yes
Colour
RAL 7035
Series
Kx
RAL Code
RAL 7035
Standards Met
UL
Distrelec Product Id
30232166
IK Rating
IK08
Country of Origin
Germany