Technical documents
Specifications
Brand
RittalExternal Height
150 mm
External Width
150 mm
External Depth
80mm
Body Material
Stainless Steel
Transparent Door
No
IP Rating
IP66, IP69K
IP Rating
IP66, IPX9
Chassis Plate
No
Door Lock Type
Quick Release Lock
Gland Plate
No
Colour
Unpainted
Colour
RAL 5010
Series
HD
RAL Code
RAL 5010
External Mounting Type
Bracket
Application
Food Industry
Standards Met
UL
Fixing Kit
Yes
IK Rating
IK08
Internal Mounting Type
Perforated Rail
Country of Origin
Germany
Product details
IP69K Hygienic Terminal Boxes
The Rittal HD Hygienic Terminal Box is suitable for accepting electrical equipment in the food processing industry (splash area and non-food area according to DIN EN 1672-2). The enclosure is resistant to cleaning and disinfection as well as being dust-resistant, protecting installed components against intensive water spray (protection category IP66) and high-pressure cleaning (protection category IP69K).
Stainless steel 1.4301 (AISI 304) 1.5mm enclosure and cover
Sheet steel, zinc-plated, 2.0mm mounting bracket
Stainless steel quick-release locks
Silicone Seal, compliant with FDA 21 CFR 177.2600
Intensive water spray IP66 and high-pressure cleaning IP69K
Enclosure and cover have brushed, grain 400, RA < 0.8 um finish
Blue, dyed seal, RAL 5010
Supplied with
cover, mounting bracket (pre-assembled), seal and quick-release locks (enclosed).
Standards
EN 60 529
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RittalExternal Height
150 mm
External Width
150 mm
External Depth
80mm
Body Material
Stainless Steel
Transparent Door
No
IP Rating
IP66, IP69K
IP Rating
IP66, IPX9
Chassis Plate
No
Door Lock Type
Quick Release Lock
Gland Plate
No
Colour
Unpainted
Colour
RAL 5010
Series
HD
RAL Code
RAL 5010
External Mounting Type
Bracket
Application
Food Industry
Standards Met
UL
Fixing Kit
Yes
IK Rating
IK08
Internal Mounting Type
Perforated Rail
Country of Origin
Germany
Product details
IP69K Hygienic Terminal Boxes
The Rittal HD Hygienic Terminal Box is suitable for accepting electrical equipment in the food processing industry (splash area and non-food area according to DIN EN 1672-2). The enclosure is resistant to cleaning and disinfection as well as being dust-resistant, protecting installed components against intensive water spray (protection category IP66) and high-pressure cleaning (protection category IP69K).
Stainless steel 1.4301 (AISI 304) 1.5mm enclosure and cover
Sheet steel, zinc-plated, 2.0mm mounting bracket
Stainless steel quick-release locks
Silicone Seal, compliant with FDA 21 CFR 177.2600
Intensive water spray IP66 and high-pressure cleaning IP69K
Enclosure and cover have brushed, grain 400, RA < 0.8 um finish
Blue, dyed seal, RAL 5010
Supplied with
cover, mounting bracket (pre-assembled), seal and quick-release locks (enclosed).
Standards
EN 60 529