Rittal HD Series Stainless Steel Terminal Box, IP66, IPX9, 300 mm x 300 mm x 120mm

RS Stock No.: 756-6784Brand: RittalManufacturers Part No.: 1676600
brand-logo
View all in Wall Boxes

Technical documents

Specifications

Brand

Rittal

External Height

300 mm

External Width

300 mm

External Depth

120mm

Body Material

Stainless Steel

Transparent Door

No

IP Rating

IP66, IPX9

Chassis Plate

No

Door Lock Type

Quick Release Lock

Gland Plate

No

Colour

RAL 5010

RAL Code

RAL 5010

Series

HD

External Mounting Type

Bracket

Application

Food Industry

Internal Mounting Type

Perforated Rail

Fixing Kit

Yes

IK Rating

IK08

Country of Origin

Germany

Product details

IP69K Hygienic Terminal Boxes

The Rittal HD Hygienic Terminal Box is suitable for accepting electrical equipment in the food processing industry (splash area and non-food area according to DIN EN 1672-2). The enclosure is resistant to cleaning and disinfection as well as being dust-resistant, protecting installed components against intensive water spray (protection category IP66) and high-pressure cleaning (protection category IP69K).

Stainless steel 1.4301 (AISI 304) 1.5mm enclosure and cover
Sheet steel, zinc-plated, 2.0mm mounting bracket
Stainless steel quick-release locks
Silicone Seal, compliant with FDA 21 CFR 177.2600
Intensive water spray IP66 and high-pressure cleaning IP69K
Enclosure and cover have brushed, grain 400, RA < 0.8 um finish
Blue, dyed seal, RAL 5010

Supplied with

cover, mounting bracket (pre-assembled), seal and quick-release locks (enclosed).

Standards

EN 60 529

Stock information temporarily unavailable.

P.O.A.

Rittal HD Series Stainless Steel Terminal Box, IP66, IPX9, 300 mm x 300 mm x 120mm

P.O.A.

Rittal HD Series Stainless Steel Terminal Box, IP66, IPX9, 300 mm x 300 mm x 120mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Rittal

External Height

300 mm

External Width

300 mm

External Depth

120mm

Body Material

Stainless Steel

Transparent Door

No

IP Rating

IP66, IPX9

Chassis Plate

No

Door Lock Type

Quick Release Lock

Gland Plate

No

Colour

RAL 5010

RAL Code

RAL 5010

Series

HD

External Mounting Type

Bracket

Application

Food Industry

Internal Mounting Type

Perforated Rail

Fixing Kit

Yes

IK Rating

IK08

Country of Origin

Germany

Product details

IP69K Hygienic Terminal Boxes

The Rittal HD Hygienic Terminal Box is suitable for accepting electrical equipment in the food processing industry (splash area and non-food area according to DIN EN 1672-2). The enclosure is resistant to cleaning and disinfection as well as being dust-resistant, protecting installed components against intensive water spray (protection category IP66) and high-pressure cleaning (protection category IP69K).

Stainless steel 1.4301 (AISI 304) 1.5mm enclosure and cover
Sheet steel, zinc-plated, 2.0mm mounting bracket
Stainless steel quick-release locks
Silicone Seal, compliant with FDA 21 CFR 177.2600
Intensive water spray IP66 and high-pressure cleaning IP69K
Enclosure and cover have brushed, grain 400, RA < 0.8 um finish
Blue, dyed seal, RAL 5010

Supplied with

cover, mounting bracket (pre-assembled), seal and quick-release locks (enclosed).

Standards

EN 60 529