Technical documents
Specifications
Brand
RittalProduct Type
Double Bit Lock Insert
Series
SZ
Insert Size
3mm
Width
20mm
Height
35mm
Length
27mm
For Use With
Enclosure (AX with Cam, KX E-Box, PC Enclosure Keyboard Drawer, TP Desk Section and Console, TP Universal Console, One Piece Console console cover, One Piece Console TP Console door, EB, BG with Cam, AE with Cam, Based on AE with Cam, Wall Mounted enclosure AE with Cam, AE with 3-Point Lock, Based AE with 3-point lock, Wall Mounted Enclosure AE with 3-Point Lock, EL 3-part, 6 – 15 U)
Country of Origin
France
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RittalProduct Type
Double Bit Lock Insert
Series
SZ
Insert Size
3mm
Width
20mm
Height
35mm
Length
27mm
For Use With
Enclosure (AX with Cam, KX E-Box, PC Enclosure Keyboard Drawer, TP Desk Section and Console, TP Universal Console, One Piece Console console cover, One Piece Console TP Console door, EB, BG with Cam, AE with Cam, Based on AE with Cam, Wall Mounted enclosure AE with Cam, AE with 3-Point Lock, Based AE with 3-point lock, Wall Mounted Enclosure AE with 3-Point Lock, EL 3-part, 6 – 15 U)
Country of Origin
France