Technical documents
Specifications
Brand
RittalType
Rain Canopy
Length
250mm
For Use With
AE Compact Enclosure
Width
391mm
Material
Stainless Steel
Dimensions
250 x 391 x 25mm
Height
25mm
Colour
Light Grey
Country of Origin
Germany
Product details
Rittal AE Compact Enclosures
The AE series from Rittal is a compact stainless steel enclosure with an all-round foamed-in PU seal offering IP66 protection to IEC 60 529.
Protection category: IP66 to IEC 60 529, NEMA 4X and IK08
Stainless steel 1.4301 (AISI 304) enclosure and door
Door opening angle approx. 130°
Enclosure Canopy - available separately
Stock no. 457-1067 is for enclosure size W 300 x D 210 mm
Stock no. 457-1073 is for enclosure size W 500 x D 210 mm
Stock no. 457-1023 is for enclosure size W 200 x D 155 mm
Stock no. 457-1045 is for enclosure size W 380 x D 210 mm
Black Plastic Handles - available separately
Stock no. 457-1095 is a handle with lock cylinder insert, lock no. 3524 E (cannot be used with stock no. 784-6171)
Stock no. 860-4506 is a handle and casing, without lock cylinder insert
Stock no. 860-4524 is a handle and casing, with lock cylinder insert, lock no. 3524 E
Approvals
UL, CUL, TUV, CSA and Lloyds Register of Shipping.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
RittalType
Rain Canopy
Length
250mm
For Use With
AE Compact Enclosure
Width
391mm
Material
Stainless Steel
Dimensions
250 x 391 x 25mm
Height
25mm
Colour
Light Grey
Country of Origin
Germany
Product details
Rittal AE Compact Enclosures
The AE series from Rittal is a compact stainless steel enclosure with an all-round foamed-in PU seal offering IP66 protection to IEC 60 529.
Protection category: IP66 to IEC 60 529, NEMA 4X and IK08
Stainless steel 1.4301 (AISI 304) enclosure and door
Door opening angle approx. 130°
Enclosure Canopy - available separately
Stock no. 457-1067 is for enclosure size W 300 x D 210 mm
Stock no. 457-1073 is for enclosure size W 500 x D 210 mm
Stock no. 457-1023 is for enclosure size W 200 x D 155 mm
Stock no. 457-1045 is for enclosure size W 380 x D 210 mm
Black Plastic Handles - available separately
Stock no. 457-1095 is a handle with lock cylinder insert, lock no. 3524 E (cannot be used with stock no. 784-6171)
Stock no. 860-4506 is a handle and casing, without lock cylinder insert
Stock no. 860-4524 is a handle and casing, with lock cylinder insert, lock no. 3524 E
Approvals
UL, CUL, TUV, CSA and Lloyds Register of Shipping.