Rittal Door Switch Door Operated Switch for Use with LED System Light

RS Stock No.: 187-6743Brand: RittalManufacturers Part No.: 2500470Distrelec Article No.: 30421963
brand-logo
View all in Server Cabinet Accessories

Technical documents

Specifications

Brand

Rittal

Type

Door Operated Switch

Dimensions

800 x 31 x 78mm

For Use With

LED System Light

Series

SZ

Quantity

1

Supply Voltage

24 V dc, 230 V ac

Connection Type

Power Cord

Distrelec Product Id

30421963

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Rittal Door Switch Door Operated Switch for Use with LED System Light

P.O.A.

Rittal Door Switch Door Operated Switch for Use with LED System Light
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Rittal

Type

Door Operated Switch

Dimensions

800 x 31 x 78mm

For Use With

LED System Light

Series

SZ

Quantity

1

Supply Voltage

24 V dc, 230 V ac

Connection Type

Power Cord

Distrelec Product Id

30421963

Country of Origin

Germany