Rittal Grey Extruded Aluminium IP54 Inspection Window for use with TS, VX, VX SE Series

RS Stock No.: 226-3071Brand: RittalManufacturers Part No.: 2735500
brand-logo
View all in Inspection Windows

Technical documents

Specifications

Brand

Rittal

Length

47mm

Width

500mm

Height

270mm

Material

Extruded Aluminium

Colour

Grey

For Use With

TS, VX, VX SE Series

IP Rating

IP54

Series

FT 2735

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Rittal Grey Extruded Aluminium IP54 Inspection Window for use with TS, VX, VX SE Series

P.O.A.

Rittal Grey Extruded Aluminium IP54 Inspection Window for use with TS, VX, VX SE Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Rittal

Length

47mm

Width

500mm

Height

270mm

Material

Extruded Aluminium

Colour

Grey

For Use With

TS, VX, VX SE Series

IP Rating

IP54

Series

FT 2735

Country of Origin

Germany