Rittal Aluminium IP54 Inspection Window for use with AX 1012000, 1076000 &1376000 enclosures instead of the door

RS Stock No.: 202-3962Brand: RittalManufacturers Part No.: 2762010
brand-logo
View all in Inspection Windows

Technical documents

Specifications

Brand

Rittal

Length

62mm

Width

597mm

Material

Aluminium

For Use With

AX 1012000, 1076000 &1376000 enclosures instead of the door

Height

757mm

IP Rating

IP54

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Rittal Aluminium IP54 Inspection Window for use with AX 1012000, 1076000 &1376000 enclosures instead of the door

P.O.A.

Rittal Aluminium IP54 Inspection Window for use with AX 1012000, 1076000 &1376000 enclosures instead of the door
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Rittal

Length

62mm

Width

597mm

Material

Aluminium

For Use With

AX 1012000, 1076000 &1376000 enclosures instead of the door

Height

757mm

IP Rating

IP54

Country of Origin

Germany