Rittal SZ Series Cable Gland, M32 Thread, 21mm min., 15mm max., IP68

RS Stock No.: 226-0307Brand: RittalManufacturers Part No.: 2843320
brand-logo
View all in Cable Glands

Technical documents

Specifications

Brand

Rittal

Thread Size

M32

Maximum Cable Diameter

15mm

Minimum Cable Diameter

21mm

Series

SZ

IP Rating

IP68

Locknut Included

Yes

Country of Origin

Turkey

Stock information temporarily unavailable.

P.O.A.

Rittal SZ Series Cable Gland, M32 Thread, 21mm min., 15mm max., IP68

P.O.A.

Rittal SZ Series Cable Gland, M32 Thread, 21mm min., 15mm max., IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Rittal

Thread Size

M32

Maximum Cable Diameter

15mm

Minimum Cable Diameter

21mm

Series

SZ

IP Rating

IP68

Locknut Included

Yes

Country of Origin

Turkey