Rittal Changeover Enclosure Thermostat, 24 V dc, 230 V ac, +5 → +55 °C

RS Stock No.: 457-0991Brand: RittalManufacturers Part No.: 3110000Distrelec Article No.: 30081884
brand-logo
View all in Thermostats

Technical documents

Specifications

Brand

Rittal

Switch Configuration

Changeover

Supply Voltage

24 V dc, 230 V ac

Maximum Temperature

+55 °C

Minimum Temperature

+5 °C

Temperature Range

+5 → +55 °C

Country of Origin

Germany

Product details

Enclosure Internal Thermostat

For controlling fans & filter units and enclosure heaters - can also be used as a signal generator for monitoring the enclosure's internal temperature
Bi-metal sensing element
SiPCO contact (457-0991)
SPNO + SPNC (468-2886)
Operating voltage 24-230Vac
Resistive switching capacity 10A

Stock information temporarily unavailable.

P.O.A.

Rittal Changeover Enclosure Thermostat, 24 V dc, 230 V ac, +5 → +55 °C

P.O.A.

Rittal Changeover Enclosure Thermostat, 24 V dc, 230 V ac, +5 → +55 °C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

Rittal

Switch Configuration

Changeover

Supply Voltage

24 V dc, 230 V ac

Maximum Temperature

+55 °C

Minimum Temperature

+5 °C

Temperature Range

+5 → +55 °C

Country of Origin

Germany

Product details

Enclosure Internal Thermostat

For controlling fans & filter units and enclosure heaters - can also be used as a signal generator for monitoring the enclosure's internal temperature
Bi-metal sensing element
SiPCO contact (457-0991)
SPNO + SPNC (468-2886)
Operating voltage 24-230Vac
Resistive switching capacity 10A