Technical documents
Specifications
Brand
RittalMaximum Cooling Power
1250W
Internal Circuit Air Flow
680m³/h
Input Power Rating
83W
Supply Voltage
230V ac
Series
SK
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
Rittal SK Series Enclosure Cooling Unit, 1250W, 230V ac
1
P.O.A.
Rittal SK Series Enclosure Cooling Unit, 1250W, 230V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RittalMaximum Cooling Power
1250W
Internal Circuit Air Flow
680m³/h
Input Power Rating
83W
Supply Voltage
230V ac
Series
SK
Country of Origin
Italy