Rittal SK Series Fan Filter, ABS Frame, 204 x 204 x 24mm

RS Stock No.: 756-9856Brand: RittalManufacturers Part No.: 3239060
brand-logo
View all in Fan Filters

Technical documents

Specifications

Brand

Rittal

Filter Type

Exhaust Filter

Dimensions

204 x 204 x 24mm

Thickness

12.5mm

Frame Material

ABS

Length

204mm

Width

204mm

Series

SK

Country of Origin

Germany

Product details

Rittal TopTherm Fan and Filter Units

Rittal TopTherm fan and filter units are efficient, easy to assemble and versatile. The TopTherm series requires no tools during assembly, exchange or maintenance. The fan module and power connection are simple to position to suit the needs of the application, a latch on the grille allows for fast filter replacement and the electrical connections are managed with spring clamp terminals. TopTherm units feature efficient technology that enables greater pressure stability and more constant air flows.

Stock No: 756-9935 is a temperature indicator.

Features and Benefits:
• Flexible assembly options
• Minimum installation depth
• Even air distribution

Stock information temporarily unavailable.

P.O.A.

Rittal SK Series Fan Filter, ABS Frame, 204 x 204 x 24mm

P.O.A.

Rittal SK Series Fan Filter, ABS Frame, 204 x 204 x 24mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Rittal

Filter Type

Exhaust Filter

Dimensions

204 x 204 x 24mm

Thickness

12.5mm

Frame Material

ABS

Length

204mm

Width

204mm

Series

SK

Country of Origin

Germany

Product details

Rittal TopTherm Fan and Filter Units

Rittal TopTherm fan and filter units are efficient, easy to assemble and versatile. The TopTherm series requires no tools during assembly, exchange or maintenance. The fan module and power connection are simple to position to suit the needs of the application, a latch on the grille allows for fast filter replacement and the electrical connections are managed with spring clamp terminals. TopTherm units feature efficient technology that enables greater pressure stability and more constant air flows.

Stock No: 756-9935 is a temperature indicator.

Features and Benefits:
• Flexible assembly options
• Minimum installation depth
• Even air distribution