Rittal Reusable Filter Filter

RS Stock No.: 228-9243Brand: RittalManufacturers Part No.: 3284210
brand-logo
View all in HVAC Air Filters

Technical documents

Specifications

Brand

Rittal

Filter Type

Reusable Filter

Dimensions

427 x 78mm

Thickness

10mm

Frame Material

Aluminium

Filter Material

Aluminium

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Rittal Reusable Filter Filter

P.O.A.

Rittal Reusable Filter Filter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Rittal

Filter Type

Reusable Filter

Dimensions

427 x 78mm

Thickness

10mm

Frame Material

Aluminium

Filter Material

Aluminium

Country of Origin

Germany