Technical documents
Specifications
Brand
RittalFilter Type
Reusable Filter
Dimensions
1030 x 600mm
Thickness
20mm
Frame Material
Aluminium
Filter Material
Aluminium
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
Rittal Reusable Filter Filter
1
P.O.A.
Rittal Reusable Filter Filter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RittalFilter Type
Reusable Filter
Dimensions
1030 x 600mm
Thickness
20mm
Frame Material
Aluminium
Filter Material
Aluminium
Country of Origin
Italy