Technical documents
Specifications
Brand
RittalMaximum Cooling Power
1100W
Internal Circuit Air Flow
600m³/h
External Circuit Air Flow
805m³/h
Input Power Rating
600W
Supply Voltage
230V ac
Series
TopTherm Blue e
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
Rittal TopTherm Blue e Series Enclosure Cooling Unit, 1100W, 230V ac
1
P.O.A.
Rittal TopTherm Blue e Series Enclosure Cooling Unit, 1100W, 230V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RittalMaximum Cooling Power
1100W
Internal Circuit Air Flow
600m³/h
External Circuit Air Flow
805m³/h
Input Power Rating
600W
Supply Voltage
230V ac
Series
TopTherm Blue e
Country of Origin
Italy