Technical documents
Specifications
Brand
RittalMaximum Cooling Power
1000W
Internal Circuit Air Flow
491m³/h
External Circuit Air Flow
1600m³/h
Input Power Rating
380W
Supply Voltage
400V ac
Series
TopTherm
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
Rittal TopTherm Series Enclosure Cooling Unit, 1000W, 400V ac
1
P.O.A.
Rittal TopTherm Series Enclosure Cooling Unit, 1000W, 400V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RittalMaximum Cooling Power
1000W
Internal Circuit Air Flow
491m³/h
External Circuit Air Flow
1600m³/h
Input Power Rating
380W
Supply Voltage
400V ac
Series
TopTherm
Country of Origin
Italy