Rittal 4315840 Connection LED Cable for System Light LED, 1m

RS Stock No.: 230-4926Brand: RittalManufacturers Part No.: 4315840
brand-logo
View all in LED Cables

Technical documents

Specifications

Brand

Rittal

Function

Connection

For Use With

System Light LED

Length

1m

Connector Genders

Female, Male

Connector Types

2-Way Connector

Series

SZ

Sheath Colour

Black

Connector A Angle

Straight

Connector B Angle

Straight

Connector A Type

Socket

Connector B Type

Socket

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Rittal 4315840 Connection LED Cable for System Light LED, 1m

P.O.A.

Rittal 4315840 Connection LED Cable for System Light LED, 1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Rittal

Function

Connection

For Use With

System Light LED

Length

1m

Connector Genders

Female, Male

Connector Types

2-Way Connector

Series

SZ

Sheath Colour

Black

Connector A Angle

Straight

Connector B Angle

Straight

Connector A Type

Socket

Connector B Type

Socket

Country of Origin

Germany