Technical documents
Specifications
Brand
RittalProduct Type
Support Section
Series
CP
Width
75mm
Height
120mm
Length
1m
Material
Extruded Aluminium
Colour
Light Grey
RAL Code
RAL 7035
For Use With
CP 120
Quantity
1
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Rittal CP Series RAL 7035 Extruded Aluminium Support Section, 75mm W, 120mm H, 1m L For Use With CP 120
1
P.O.A.
Rittal CP Series RAL 7035 Extruded Aluminium Support Section, 75mm W, 120mm H, 1m L For Use With CP 120
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RittalProduct Type
Support Section
Series
CP
Width
75mm
Height
120mm
Length
1m
Material
Extruded Aluminium
Colour
Light Grey
RAL Code
RAL 7035
For Use With
CP 120
Quantity
1
Country of Origin
Germany