Technical documents
Specifications
Brand
RittalType
Work Top
For Use With
IW Industrial workstation
Width
895mm
Dimensions
1000 x 895mm
Height
1000mm
Series
IW
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Rittal IW Series Work Top for Use with IW Industrial workstation, 1000 x 895mm
1
P.O.A.
Rittal IW Series Work Top for Use with IW Industrial workstation, 1000 x 895mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RittalType
Work Top
For Use With
IW Industrial workstation
Width
895mm
Dimensions
1000 x 895mm
Height
1000mm
Series
IW
Country of Origin
Germany