Rittal IEC C14 IEC C13 Power Cord, 1.8m

RS Stock No.: 230-4958Brand: RittalManufacturers Part No.: 7200215
brand-logo
View all in Power Cords

Technical documents

Specifications

Brand

Rittal

Connector 1

IEC C14

Connector 2

IEC C13

Length

1.8m

Voltage Rating

230 V

Sheath Colour

Black

Connector B

IEC C13

Connector A

IEC C14

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Rittal IEC C14 IEC C13 Power Cord, 1.8m

P.O.A.

Rittal IEC C14 IEC C13 Power Cord, 1.8m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Rittal

Connector 1

IEC C14

Connector 2

IEC C13

Length

1.8m

Voltage Rating

230 V

Sheath Colour

Black

Connector B

IEC C13

Connector A

IEC C14

Country of Origin

Germany