Rittal DK Series Grey Drawer, 2U, 482.6mm x 390mm

RS Stock No.: 283-5965Brand: RittalManufacturers Part No.: 7281035
brand-logo
View all in Server Rack Shelves

Technical documents

Specifications

Brand

Rittal

Type

Drawer

Rack Units

2U

Depth

390mm

Colour

Grey

Material

Steel

Dimensions

482.6 x 390mm

Maximum Depth

390mm

Width

482.6mm

Series

DK

Paint Texture Type

Smooth

Country of Origin

Spain

Product details

2U keyboard drawer

This drawer is suitable for all types of cabinet able to accommodate 482.6 mm (19") components, such as bench cabinets, wall-mounted cabinets and free-standing cabinets.
Suitable for all keyboards with a maximum width of 430 mm.
The front cover is hinged, with handles.
A sliding pad is provided for a mouse.

You may be interested in
RS PRO Grey Drawer, 2U
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Rittal DK Series Grey Drawer, 2U, 482.6mm x 390mm

P.O.A.

Rittal DK Series Grey Drawer, 2U, 482.6mm x 390mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Grey Drawer, 2U
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Rittal

Type

Drawer

Rack Units

2U

Depth

390mm

Colour

Grey

Material

Steel

Dimensions

482.6 x 390mm

Maximum Depth

390mm

Width

482.6mm

Series

DK

Paint Texture Type

Smooth

Country of Origin

Spain

Product details

2U keyboard drawer

This drawer is suitable for all types of cabinet able to accommodate 482.6 mm (19") components, such as bench cabinets, wall-mounted cabinets and free-standing cabinets.
Suitable for all keyboards with a maximum width of 430 mm.
The front cover is hinged, with handles.
A sliding pad is provided for a mouse.

You may be interested in
RS PRO Grey Drawer, 2U
P.O.A.Each (ex VAT)