Rittal DK 7396 Series Grey 36 U Sheet Steel Server Rack , with 2-Post Frame 1722 x 550 x 750mm

RS Stock No.: 230-4986Brand: RittalManufacturers Part No.: 7396000
brand-logo
View all in Server Racks

Technical documents

Specifications

Brand

Rittal

Series

DK 7396

Frame Type

2-Post

Rack Units

36 U

Material

Sheet Steel

Colour

Grey

Overall Height

1722mm

Weight

18.7kg

Depth

750mm

External Dimensions

1722 x 550 x 750mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Rittal DK 7396 Series Grey 36 U Sheet Steel Server Rack , with 2-Post Frame 1722 x 550 x 750mm

P.O.A.

Rittal DK 7396 Series Grey 36 U Sheet Steel Server Rack , with 2-Post Frame 1722 x 550 x 750mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Rittal

Series

DK 7396

Frame Type

2-Post

Rack Units

36 U

Material

Sheet Steel

Colour

Grey

Overall Height

1722mm

Weight

18.7kg

Depth

750mm

External Dimensions

1722 x 550 x 750mm

Country of Origin

Germany