Rittal Wire Mesh Cable Tray, Sheet Steel 300 mm x 120mm

RS Stock No.: 230-5222Brand: RittalManufacturers Part No.: 7888310
brand-logo
View all in Cable Trays

Technical documents

Specifications

Brand

Rittal

Tray/Basket Type

Wire Mesh Cable Tray

Width

300 mm

Depth

120mm

Material

Sheet Steel

Series

TX 7888

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Rittal Wire Mesh Cable Tray, Sheet Steel 300 mm x 120mm

P.O.A.

Rittal Wire Mesh Cable Tray, Sheet Steel 300 mm x 120mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Rittal

Tray/Basket Type

Wire Mesh Cable Tray

Width

300 mm

Depth

120mm

Material

Sheet Steel

Series

TX 7888

Country of Origin

Germany