Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Rittal Wire Mesh Cable Tray, Sheet Steel 2.2m x 120 mm x 300mm

RS Stock No.: 230-5223Brand: RittalManufacturers Part No.: 7888311
brand-logo
View all in Cable Trays

Technical documents

Specifications

Brand

Rittal

Tray/Basket Type

Wire Mesh Cable Tray

Length

2.2m

Width

120 mm

Depth

300mm

Material

Sheet Steel

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Rittal Wire Mesh Cable Tray, Sheet Steel 2.2m x 120 mm x 300mm

P.O.A.

Rittal Wire Mesh Cable Tray, Sheet Steel 2.2m x 120 mm x 300mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Rittal

Tray/Basket Type

Wire Mesh Cable Tray

Length

2.2m

Width

120 mm

Depth

300mm

Material

Sheet Steel

Country of Origin

Germany