Technical documents
Specifications
Brand
RittalType
Side Panel
Colour
Light Grey
Material
Sheet Steel
Width
500mm
Ventilated
No
Series
VX25
Dimensions
2000 x 500mm
Length
2000mm
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Rittal Light Grey Sheet Steel Side Panel, 2000 x 500mm
1
P.O.A.
Rittal Light Grey Sheet Steel Side Panel, 2000 x 500mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RittalType
Side Panel
Colour
Light Grey
Material
Sheet Steel
Width
500mm
Ventilated
No
Series
VX25
Dimensions
2000 x 500mm
Length
2000mm
Country of Origin
Germany