Rittal VX25 Series Floor Standing Enclosure, 799 x 508 x 1808mm

RS Stock No.: 187-9157Brand: RittalManufacturers Part No.: 8455000
brand-logo
View all in Floor Standing Enclosures

Technical documents

Specifications

Brand

Rittal

Series

VX25

External Dimensions

799 x 508 x 1808mm

External Depth

508mm

External Height

1808 mm

External Width

799 mm

Country of Origin

Germany

P.O.A.

Rittal VX25 Series Floor Standing Enclosure, 799 x 508 x 1808mm

P.O.A.

Rittal VX25 Series Floor Standing Enclosure, 799 x 508 x 1808mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Rittal

Series

VX25

External Dimensions

799 x 508 x 1808mm

External Depth

508mm

External Height

1808 mm

External Width

799 mm

Country of Origin

Germany