Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Rittal TS 8611 Series Die Cast Zinc Handle for Use with 8611.02, 13 x 2.54mm

RS Stock No.: 208-7631Brand: RittalManufacturers Part No.: 8611.020Distrelec Article No.: 30421966
brand-logo
View all in Enclosure Accessories

Technical documents

Specifications

Brand

Rittal

Type

Handle

Length

13mm

For Use With

8611.02

Width

2.54mm

Material

Die Cast Zinc

Dimensions

13 x 2.54mm

Height

3

Colour

RAL7035

Colour

RAL 7035

Series

TS 8611

Quantity

1

Distrelec Product Id

30421966

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Rittal TS 8611 Series Die Cast Zinc Handle for Use with 8611.02, 13 x 2.54mm

P.O.A.

Rittal TS 8611 Series Die Cast Zinc Handle for Use with 8611.02, 13 x 2.54mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Rittal

Type

Handle

Length

13mm

For Use With

8611.02

Width

2.54mm

Material

Die Cast Zinc

Dimensions

13 x 2.54mm

Height

3

Colour

RAL7035

Colour

RAL 7035

Series

TS 8611

Quantity

1

Distrelec Product Id

30421966

Country of Origin

Germany

You may be interested in