Rittal Sheet Steel Punched Section for Use with Individual Interior Installation of the Enclosure Frame, Variable, VX25

RS Stock No.: 187-9086Brand: RittalManufacturers Part No.: 8617020
brand-logo
View all in Rack Cable Management

Technical documents

Specifications

Brand

Rittal

Type

Punched Section

Dimensions

18 x 64mm

For Use With

Individual Interior Installation of the Enclosure Frame, Variable, VX25 Baying Enclosure System

Material

Sheet Steel

Quantity

4

P.O.A.

Rittal Sheet Steel Punched Section for Use with Individual Interior Installation of the Enclosure Frame, Variable, VX25

P.O.A.

Rittal Sheet Steel Punched Section for Use with Individual Interior Installation of the Enclosure Frame, Variable, VX25

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Rittal

Type

Punched Section

Dimensions

18 x 64mm

For Use With

Individual Interior Installation of the Enclosure Frame, Variable, VX25 Baying Enclosure System

Material

Sheet Steel

Quantity

4