Rittal Grey Steel Base Panel

RS Stock No.: 187-6638Brand: RittalManufacturers Part No.: 8620080
brand-logo
View all in Rack Panels

Technical documents

Specifications

Brand

Rittal

Type

Base Panel

Colour

Grey

Material

Steel

Width

1200mm

Ventilated

No

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Rittal Grey Steel Base Panel

P.O.A.

Rittal Grey Steel Base Panel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Rittal

Type

Base Panel

Colour

Grey

Material

Steel

Width

1200mm

Ventilated

No

Country of Origin

Germany