Rittal Ex Series 304 Stainless Steel Wall Box, IP66, ATEX, IECEx, 600 mm x 600 mm x 210mm

RS Stock No.: 168-046Brand: RittalManufacturers Part No.: 9405600
brand-logo
View all in Wall Boxes

Technical documents

Specifications

Brand

Rittal

External Height

600 mm

External Width

600 mm

External Depth

210mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Gland Plate

No

Colour

Unpainted

Series

KEL

Series

EX

External Mounting Type

Bracket

Hazardous Area Certification

ATEX, IECEx

Fixing Kit

No

Internal Mounting Type

Panel

Country of Origin

Germany

Product details

Ex Stainless Steel Cabinets and Enclosures

Ex stainless steel cabinets and enclosures.
With screw-on cover or door.

Approvals

PTB

Stock information temporarily unavailable.

P.O.A.

Rittal Ex Series 304 Stainless Steel Wall Box, IP66, ATEX, IECEx, 600 mm x 600 mm x 210mm

P.O.A.

Rittal Ex Series 304 Stainless Steel Wall Box, IP66, ATEX, IECEx, 600 mm x 600 mm x 210mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Rittal

External Height

600 mm

External Width

600 mm

External Depth

210mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Gland Plate

No

Colour

Unpainted

Series

KEL

Series

EX

External Mounting Type

Bracket

Hazardous Area Certification

ATEX, IECEx

Fixing Kit

No

Internal Mounting Type

Panel

Country of Origin

Germany

Product details

Ex Stainless Steel Cabinets and Enclosures

Ex stainless steel cabinets and enclosures.
With screw-on cover or door.

Approvals

PTB