Technical documents
Specifications
Brand
RittalExternal Height
99 mm
External Length
130 mm
External Width
130 mm
External Height
130 mm
External Depth
130mm
External Dimensions
130 x 130 x 99mm
Body Material
Polycarbonate
Range
PK
Transparent Door
No
Colour
Grey
IP Rating
IP66
Lid Colour
Grey
Flanged
Yes
Colour
RAL 7035
Number of Knockouts
0
RAL Code
RAL 7035
Series
PK
Weight
1.5kg
IK Rating
IK08
Country of Origin
Germany
P.O.A.
Each (In a Pack of 4) (ex VAT)
4
P.O.A.
Each (In a Pack of 4) (ex VAT)
4
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RittalExternal Height
99 mm
External Length
130 mm
External Width
130 mm
External Height
130 mm
External Depth
130mm
External Dimensions
130 x 130 x 99mm
Body Material
Polycarbonate
Range
PK
Transparent Door
No
Colour
Grey
IP Rating
IP66
Lid Colour
Grey
Flanged
Yes
Colour
RAL 7035
Number of Knockouts
0
RAL Code
RAL 7035
Series
PK
Weight
1.5kg
IK Rating
IK08
Country of Origin
Germany