Technical documents
Specifications
Brand
RittalExternal Height
180 mm
External Width
254 mm
External Depth
111mm
Body Material
Plastic
Transparent Door
No
IP Rating
IP66
Colour
RAL 7035
Series
PK
RAL Code
RAL 7035
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Rittal PK Series Plastic Wall Box, IP66, 180 mm x 254 mm x 111mm
1
P.O.A.
Rittal PK Series Plastic Wall Box, IP66, 180 mm x 254 mm x 111mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RittalExternal Height
180 mm
External Width
254 mm
External Depth
111mm
Body Material
Plastic
Transparent Door
No
IP Rating
IP66
Colour
RAL 7035
Series
PK
RAL Code
RAL 7035
Country of Origin
Germany