Technical documents
Specifications
Brand
RittalExternal Height
200 mm
External Width
200 mm
External Depth
80mm
Body Material
Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
Yes
Door Lock Type
Cam
Gland Plate
No
Colour
Grey
Series
E-Box EB
External Mounting Type
Wall-Mounting Holes
Fixing Kit
No
Internal Mounting Type
Panel
Country of Origin
Germany
Product details
E-Box EB2 series IP66 industrial enclosures
These enclosures ensure optimum protection, compact cabling and cable connections in small spaces.
They feature 180 ° hinges, a mounting plate and double-bit locking.
Steel construction with folded protective trough to prevent water and dust from entering when the door is opened.
Approvals
UL, TUV, CSA and Germanisher Lloyd
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RittalExternal Height
200 mm
External Width
200 mm
External Depth
80mm
Body Material
Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
Yes
Door Lock Type
Cam
Gland Plate
No
Colour
Grey
Series
E-Box EB
External Mounting Type
Wall-Mounting Holes
Fixing Kit
No
Internal Mounting Type
Panel
Country of Origin
Germany
Product details
E-Box EB2 series IP66 industrial enclosures
These enclosures ensure optimum protection, compact cabling and cable connections in small spaces.
They feature 180 ° hinges, a mounting plate and double-bit locking.
Steel construction with folded protective trough to prevent water and dust from entering when the door is opened.
Approvals
UL, TUV, CSA and Germanisher Lloyd