Rittal E-Box EB Series Steel Wall Box, IP66, 300 mm x 150 mm x 120mm

RS Stock No.: 516-9823Brand: RittalManufacturers Part No.: EB1548500
brand-logo
View all in Wall Boxes

Technical documents

Specifications

Brand

Rittal

External Height

300 mm

External Width

150 mm

External Depth

120mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Cam

Gland Plate

No

Colour

Grey

Series

E-Box EB

External Mounting Type

Wall-Mounting Holes

Fixing Kit

No

Internal Mounting Type

Panel

Country of Origin

Germany

Product details

E-Box EB2 series IP66 industrial enclosures

These enclosures ensure optimum protection, compact cabling and cable connections in small spaces.
They feature 180 ° hinges, a mounting plate and double-bit locking.
Steel construction with folded protective trough to prevent water and dust from entering when the door is opened.

Approvals

UL, TUV, CSA and Germanisher Lloyd

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Rittal E-Box EB Series Steel Wall Box, IP66, 300 mm x 150 mm x 120mm

P.O.A.

Rittal E-Box EB Series Steel Wall Box, IP66, 300 mm x 150 mm x 120mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Rittal

External Height

300 mm

External Width

150 mm

External Depth

120mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Cam

Gland Plate

No

Colour

Grey

Series

E-Box EB

External Mounting Type

Wall-Mounting Holes

Fixing Kit

No

Internal Mounting Type

Panel

Country of Origin

Germany

Product details

E-Box EB2 series IP66 industrial enclosures

These enclosures ensure optimum protection, compact cabling and cable connections in small spaces.
They feature 180 ° hinges, a mounting plate and double-bit locking.
Steel construction with folded protective trough to prevent water and dust from entering when the door is opened.

Approvals

UL, TUV, CSA and Germanisher Lloyd

You may be interested in