Rittal E-Box EB Series Steel Wall Box, IP66, 200 mm x 200 mm x 120mm

RS Stock No.: 499-6220Brand: RittalManufacturers Part No.: EB1549500
brand-logo
View all in Wall Boxes

Technical documents

Specifications

Brand

Rittal

External Height

200 mm

External Width

200 mm

External Depth

120mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Cam

Gland Plate

No

Colour

Grey

Series

E-Box EB

External Mounting Type

Wall-Mounting Holes

Fixing Kit

No

Internal Mounting Type

Panel

Product details

Wall Mounting Enclosures, E Box EB

IP66 rated
RAL 7035
Includes zinc plated chassis plate
Multi-folded enclosure providing protection prevents ingress of dirt & water when door is opened
180° Door Opening
Wall mounting brackets available separately, stock no. 464-5720

Approvals

UL, CSA, TUV, VDE.

Stock information temporarily unavailable.

P.O.A.

Rittal E-Box EB Series Steel Wall Box, IP66, 200 mm x 200 mm x 120mm

P.O.A.

Rittal E-Box EB Series Steel Wall Box, IP66, 200 mm x 200 mm x 120mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

Rittal

External Height

200 mm

External Width

200 mm

External Depth

120mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Cam

Gland Plate

No

Colour

Grey

Series

E-Box EB

External Mounting Type

Wall-Mounting Holes

Fixing Kit

No

Internal Mounting Type

Panel

Product details

Wall Mounting Enclosures, E Box EB

IP66 rated
RAL 7035
Includes zinc plated chassis plate
Multi-folded enclosure providing protection prevents ingress of dirt & water when door is opened
180° Door Opening
Wall mounting brackets available separately, stock no. 464-5720

Approvals

UL, CSA, TUV, VDE.