Rittal Grey Die Cast Aluminium Enclosure, IP66, Grey Lid, 90 x 260 x 160mm

RS Stock No.: 506-8865Brand: RittalManufacturers Part No.: GA9113210
brand-logo
View all in General Purpose Enclosures

Technical documents

Specifications

Brand

Rittal

Body Material

Die Cast Aluminium

External Length

90 mm

External Height

160 mm

External Width

260 mm

External Dimensions

90 x 260 x 160mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Weight

1.9kg

Stock information temporarily unavailable.

P.O.A.

Rittal Grey Die Cast Aluminium Enclosure, IP66, Grey Lid, 90 x 260 x 160mm

P.O.A.

Rittal Grey Die Cast Aluminium Enclosure, IP66, Grey Lid, 90 x 260 x 160mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Rittal

Body Material

Die Cast Aluminium

External Length

90 mm

External Height

160 mm

External Width

260 mm

External Dimensions

90 x 260 x 160mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Weight

1.9kg