Technical documents
Specifications
Brand
RittalExternal Height
400 mm
External Width
300 mm
External Depth
200mm
Body Material
PET
Transparent Door
No
IP Rating
IP66
Chassis Plate
No
Gland Plate
No
Colour
Black
Series
KEL
External Mounting Type
Bracket
Fixing Kit
No
Internal Mounting Type
Panel
Country of Origin
Germany
You may be interested in
Legrand Marina Series Fibreglass Reinforced Polyester Wall Box, IP66, 400 mm x 300 mm x 206mmBrand: Legrand
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Rittal KEL Series PET Wall Box, IP66, 400 mm x 300 mm x 200mm
1
P.O.A.
Rittal KEL Series PET Wall Box, IP66, 400 mm x 300 mm x 200mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Legrand Marina Series Fibreglass Reinforced Polyester Wall Box, IP66, 400 mm x 300 mm x 206mmBrand: Legrand
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
RittalExternal Height
400 mm
External Width
300 mm
External Depth
200mm
Body Material
PET
Transparent Door
No
IP Rating
IP66
Chassis Plate
No
Gland Plate
No
Colour
Black
Series
KEL
External Mounting Type
Bracket
Fixing Kit
No
Internal Mounting Type
Panel
Country of Origin
Germany
You may be interested in
Legrand Marina Series Fibreglass Reinforced Polyester Wall Box, IP66, 400 mm x 300 mm x 206mmBrand: Legrand
P.O.A.Each (ex VAT)