Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Rittal PK Series Grey Polycarbonate Enclosure, IP66, Flanged, Grey Lid, 180 x 110 x 90mm

RS Stock No.: 187-4329Brand: RittalManufacturers Part No.: PK9514000
brand-logo
View all in General Purpose Enclosures

Technical documents

Specifications

Brand

Rittal

Body Material

Polycarbonate

External Length

180 mm

External Height

90 mm

External Width

110 mm

External Dimensions

180 x 110 x 90mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Flanged

Yes

Shielded

No

Series

PK

Number of Knockouts

0

Country of Origin

Germany

Product details

PK series Waterproof Polycarbonate Housings

The PK series terminal housings are made of fibreglass-reinforced polycarbonate and provide optimum protection for installing electronic modules, relays etc.These enclosures are rugged and protect electric and electronic components from water and dust accumulation.
They are specifically suited for use with control components (actuators).Available with a light grey cover or a clear cover.
The enclosure consists of two parts (upper and lower), 4 cover screws and 4 insulating covers for mounting the bottom plate.

Features and Benefits:

• Fibre-glass reinforced polycarbonate housing
• Colour - Grey (RAL7035)
• All-round foamed-in PU seal
• Polyamide cover screws
• Polyethylene Insulating bungs
• IP66 / NEMA 4x Rating Standards

FAQ:

What does IP mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture.

What does NEMA 4X state for?

The NEMA 4X Rating Standard is an equivalent of IP66 rating and it means that enclosures have been constructed for either indoor or outdoor use to provide a degree of protection to personnel against incidental contact with the enclosed equipment; to provide a degree of protection against falling dirt, rain, sleet, snow, windblown dust, splashing water, hose-directed water, and corrosion; and that will be undamaged by thee external formation of ice on the enclosure

What is supplied?

• Enclosure (Upper and Lower part)
• 4 cover screws
• 4 insulating covers for mounting the bottom plate

Approvals

  Bureau Veritas

Stock information temporarily unavailable.

P.O.A.

Rittal PK Series Grey Polycarbonate Enclosure, IP66, Flanged, Grey Lid, 180 x 110 x 90mm

P.O.A.

Rittal PK Series Grey Polycarbonate Enclosure, IP66, Flanged, Grey Lid, 180 x 110 x 90mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Rittal

Body Material

Polycarbonate

External Length

180 mm

External Height

90 mm

External Width

110 mm

External Dimensions

180 x 110 x 90mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Flanged

Yes

Shielded

No

Series

PK

Number of Knockouts

0

Country of Origin

Germany

Product details

PK series Waterproof Polycarbonate Housings

The PK series terminal housings are made of fibreglass-reinforced polycarbonate and provide optimum protection for installing electronic modules, relays etc.These enclosures are rugged and protect electric and electronic components from water and dust accumulation.
They are specifically suited for use with control components (actuators).Available with a light grey cover or a clear cover.
The enclosure consists of two parts (upper and lower), 4 cover screws and 4 insulating covers for mounting the bottom plate.

Features and Benefits:

• Fibre-glass reinforced polycarbonate housing
• Colour - Grey (RAL7035)
• All-round foamed-in PU seal
• Polyamide cover screws
• Polyethylene Insulating bungs
• IP66 / NEMA 4x Rating Standards

FAQ:

What does IP mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture.

What does NEMA 4X state for?

The NEMA 4X Rating Standard is an equivalent of IP66 rating and it means that enclosures have been constructed for either indoor or outdoor use to provide a degree of protection to personnel against incidental contact with the enclosed equipment; to provide a degree of protection against falling dirt, rain, sleet, snow, windblown dust, splashing water, hose-directed water, and corrosion; and that will be undamaged by thee external formation of ice on the enclosure

What is supplied?

• Enclosure (Upper and Lower part)
• 4 cover screws
• 4 insulating covers for mounting the bottom plate

Approvals

  Bureau Veritas