Rittal Enclosure Cooling Unit, 500W, 230V ac, 310m³/h, 550 x 280 x 200mm

RS Stock No.: 471-6923Brand: RittalManufacturers Part No.: SK3303100
brand-logo
View all in Cooling Units

Technical documents

Specifications

Brand

Rittal

Maximum Cooling Power

500W

Air Flow

310m³/h

Supply Voltage

230V ac

Dimensions

550 x 280 x 200mm

Depth

200mm

Height

550mm

Width

280mm

Stock information temporarily unavailable.

P.O.A.

Rittal Enclosure Cooling Unit, 500W, 230V ac, 310m³/h, 550 x 280 x 200mm

P.O.A.

Rittal Enclosure Cooling Unit, 500W, 230V ac, 310m³/h, 550 x 280 x 200mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Rittal

Maximum Cooling Power

500W

Air Flow

310m³/h

Supply Voltage

230V ac

Dimensions

550 x 280 x 200mm

Depth

200mm

Height

550mm

Width

280mm