RND 1μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Panel Mount
Technical documents
Specifications
Brand
RNDCapacitance
1µF
Voltage
50V dc
Package/Case
0805
Mounting Type
Panel Mount
Dielectric
X5R
Tolerance
±10%
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
RND 1μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Panel Mount
1
P.O.A.
RND 1μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Panel Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RNDCapacitance
1µF
Voltage
50V dc
Package/Case
0805
Mounting Type
Panel Mount
Dielectric
X5R
Tolerance
±10%
Country of Origin
Taiwan, Province Of China