RND, 10Ω 200W Aluminium Wire Wound Fixed Resistor RND 155200 10R F ±1%

RS Stock No.: 283-2314Brand: RNDManufacturers Part No.: RND 155200 10R FDistrelec Article No.: 30085115
View all in Chassis Mount Resistors

Technical documents

Specifications

Brand

RND

Resistance

10Ω

Power Rating

200W

Series

RND 155200

Tolerance

±1%

Technology

Aluminium

Country of Origin

India

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RND, 10Ω 200W Aluminium Wire Wound Fixed Resistor RND 155200 10R F ±1%

P.O.A.

RND, 10Ω 200W Aluminium Wire Wound Fixed Resistor RND 155200 10R F ±1%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RND

Resistance

10Ω

Power Rating

200W

Series

RND 155200

Tolerance

±1%

Technology

Aluminium

Country of Origin

India

You may be interested in