RND 6.3A Fuse Holder for 5 x 20mm Fuse, 250V ac/dc

RS Stock No.: 283-2353Brand: RNDManufacturers Part No.: RND 170-00001Distrelec Article No.: 30043381
View all in Fuse Holders

Technical documents

Specifications

Brand

RND

Fuse Holder Type

PCB Mount

Fuse Size

5 x 20mm

Range

RND 170

Current Rating

6.3A

Voltage Rating

250V ac/dc

Country of Origin

Italy

You may be interested in
RS PRO 6.3A PCB Mount Fuse Holder for 5 x 20mm Fuse, 250V ac
P.O.A.Each (In a Pack of 10) (ex VAT)

P.O.A.

RND 6.3A Fuse Holder for 5 x 20mm Fuse, 250V ac/dc

P.O.A.

RND 6.3A Fuse Holder for 5 x 20mm Fuse, 250V ac/dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO 6.3A PCB Mount Fuse Holder for 5 x 20mm Fuse, 250V ac
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

RND

Fuse Holder Type

PCB Mount

Fuse Size

5 x 20mm

Range

RND 170

Current Rating

6.3A

Voltage Rating

250V ac/dc

Country of Origin

Italy

You may be interested in
RS PRO 6.3A PCB Mount Fuse Holder for 5 x 20mm Fuse, 250V ac
P.O.A.Each (In a Pack of 10) (ex VAT)