RND Right Angle 50Ω Adapter BNC Plug to BNC Socket 4GHz

RS Stock No.: 283-2373Brand: RNDManufacturers Part No.: RND 205-00479Distrelec Article No.: 30061820
View all in Coaxial Adapters

Technical documents

Specifications

Brand

RND

Adapter Type

BNC

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Male

Gender B

Female

Impedance

50Ω

Body Orientation

Right Angle

Operating Frequency

4GHz

Distrelec Product Id

30061820

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RND Right Angle 50Ω Adapter BNC Plug to BNC Socket 4GHz

P.O.A.

RND Right Angle 50Ω Adapter BNC Plug to BNC Socket 4GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RND

Adapter Type

BNC

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Male

Gender B

Female

Impedance

50Ω

Body Orientation

Right Angle

Operating Frequency

4GHz

Distrelec Product Id

30061820

Country of Origin

Taiwan, Province Of China

You may be interested in