RND, RND 205 DC Plug, 12 V, Cable Mount, length 36.9mm, Nickel Plated

RS Stock No.: 283-2412Brand: RNDManufacturers Part No.: RND 205-00927Distrelec Article No.: 30141763
View all in DC Power Connectors

Technical documents

Specifications

Brand

RND

DC Power Connector Type

DC Plug

Inner Diameter

2.5mm

Body Orientation

Straight

Outer Diameter

5.5mm

Voltage Rating

12 V

Length

36.9mm

Mounting Type

Cable Mount

Contact Plating

Nickel Plated

Series

RND 205

Distrelec Product Id

30141763

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RND, RND 205 DC Plug, 12 V, Cable Mount, length 36.9mm, Nickel Plated

P.O.A.

RND, RND 205 DC Plug, 12 V, Cable Mount, length 36.9mm, Nickel Plated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RND

DC Power Connector Type

DC Plug

Inner Diameter

2.5mm

Body Orientation

Straight

Outer Diameter

5.5mm

Voltage Rating

12 V

Length

36.9mm

Mounting Type

Cable Mount

Contact Plating

Nickel Plated

Series

RND 205

Distrelec Product Id

30141763

Country of Origin

China

You may be interested in