RND RND 205 Series Plug RJ45 Connector, Cable Mount, Cat6 1 Port 8 -Way
RS Stock No.: 283-2420Brand: RNDManufacturers Part No.: RND 205-01091Distrelec Article No.: 30159648
Technical documents
Specifications
Brand
RNDEthernet Connector Type
RJ45 Connector
Gender
Plug
LAN Category
Cat6
Mounting Type
Cable Mount
Number of Ports
1
Number Of Ways
8
Connector Type
RJ45
Shield Type
Unshielded
Series
RND 205
Distrelec Product Id
30159648
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 100) (ex VAT)
RND RND 205 Series Plug RJ45 Connector, Cable Mount, Cat6 1 Port 8 -Way
100
P.O.A.
Each (In a Pack of 100) (ex VAT)
RND RND 205 Series Plug RJ45 Connector, Cable Mount, Cat6 1 Port 8 -Way
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RNDEthernet Connector Type
RJ45 Connector
Gender
Plug
LAN Category
Cat6
Mounting Type
Cable Mount
Number of Ports
1
Number Of Ways
8
Connector Type
RJ45
Shield Type
Unshielded
Series
RND 205
Distrelec Product Id
30159648
Country of Origin
China