RND Connector, 3 Contacts, Cable Mount, M8 Connector, Plug, Male, IP67, RND 205 Series

RS Stock No.: 283-2430Brand: RNDManufacturers Part No.: RND 205-01138Distrelec Article No.: 30164663

Technical documents

Specifications

Brand

RND

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

RND 205

Country of Origin

China

P.O.A.

RND Connector, 3 Contacts, Cable Mount, M8 Connector, Plug, Male, IP67, RND 205 Series

P.O.A.

RND Connector, 3 Contacts, Cable Mount, M8 Connector, Plug, Male, IP67, RND 205 Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RND

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

RND 205

Country of Origin

China