RND Connector, 4 Contacts, Cable Mount, M8 Connector, Socket, Female, IP67, RND 205 Series

RS Stock No.: 283-2434Brand: RNDManufacturers Part No.: RND 205-01141Distrelec Article No.: 30164666

Technical documents

Specifications

Brand

RND

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

RND 205

Distrelec Product Id

30164666

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RND Connector, 4 Contacts, Cable Mount, M8 Connector, Socket, Female, IP67, RND 205 Series

P.O.A.

RND Connector, 4 Contacts, Cable Mount, M8 Connector, Socket, Female, IP67, RND 205 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RND

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

RND 205

Distrelec Product Id

30164666

Country of Origin

China